Monolithic Power Systems MP62550DJ-LF-P

Precision 60mA-1.7A Programmable Current-Limited Power Distribution Switch
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP62550DJ-LF-P.

Monolithic Power Systems

Datasheet16 pages3 years ago

IHS

SHENGYU ELECTRONICS

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-05-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

onsemiFDC6323L
Power Switch Hi Side 1-OUT 1A 0.3Ohm 6-Pin TSOT-23 T/R / IC LOAD SWITCH INT 8VIN SSOT-6
onsemiFDC6324L
FDC6324 Series 20 V 1.5 A High Side Integrated Load Switch - SSOT-6
Texas InstrumentsTPS2552DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2553DBVT-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2553QDBVRQ1
USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.075A to 1.3A 6-Pin SOT-23 T/R
onsemiFDC6326L
IC LOAD SWITCH INT 20VIN SSOT-6 / Power Switch 1-OUT 1A 0.14Ohm 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Monolithic Power Systems MP62550DJ-LF-P provided by its distributors.

Precision 60mA-1.7A Programmable Current-Limited Power Distribution Switch
Cut Tape (CT) Current Limiting (Adjustable) Over Temperature UVLO On/Off Slew Rate Controlled Status Flag power distribution switch 5.5V 3ms 1.5A 100mOhm
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:5.5V; Current Limit:1.7A; On State Resistance:0.1ohm; IC Case / Package:TSOT-23; No. of Pins:6Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS