onsemi FDC6323L

Power Switch Hi Side 1-OUT 1A 0.3Ohm 6-Pin TSOT-23 T/R / IC LOAD SWITCH INT 8VIN SSOT-6
$ 0.327
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6323L.

IHS

Datasheet7 pages0 years ago
Datasheet8 pages5 years ago

Upverter

onsemi

Farnell

Augswan

Inventory History

3 month trend:
-1.53%

CAD Models

Download onsemi FDC6323L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
Current Limit SW 1-IN 1-OUT 2.5V to 5.5V 1.2A 6-Pin SOT-23 T/R
MIC2006 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW 1.2A SOT23-6
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85

Descriptions

Descriptions of onsemi FDC6323L provided by its distributors.

Power Switch Hi Side 1-OUT 1A 0.3Ohm 6-Pin TSOT-23 T/R / IC LOAD SWITCH INT 8VIN SSOT-6
MOSFET, DUAL, NP, SMD, SUPERSOT-6; Transistor Type:MOSFET; Transistor Polarity:NP; Case Style:SuperSOT-6; Termination Type:SMD
These Integrated Load Switches are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage high side load switch application where low conduction loss and ease of driving are needed.
MOSFET, DUAL, NP, SMD, SUPERSOT-6; Power Load Switch Type:High Side; Input Voltage:8V; Current Limit:1A; Thermal Protection:No; Power Dissipation Pd:700mW; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:Super-SOT; No. of Pins:6; Operating Temperature Range:-55°C to +150°C; SVHC:No SVHC (19-Dec-2011); Package / Case:SuperSOT-6; Power Dissipation Pd:700mW; Termination Type:SMD; Transistor Case Style:Super-SOT; Transistor Polarity:N and P Channel; Transistor Type:MOSFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6323L.