onsemi FDC6326L

IC Load Switch Int 20 Vin SSOT-6 / Power Switch 1-OUT 1A 0.14 Ohm 6-PIN TSOT-23 T/r
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6326L.

IHS

Datasheet6 pages5 years ago
Datasheet4 pages0 years ago

Master Electronics

onsemi

Farnell

Augswan

Inventory History

3 month trend:
-2.24%

CAD Models

Download onsemi FDC6326L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW 1.2A SOT23-6

Descriptions

Descriptions of onsemi FDC6326L provided by its distributors.

IC LOAD SWITCH INT 20VIN SSOT-6 / Power Switch 1-OUT 1A 0.14Ohm 6-Pin TSOT-23 T/R
FDC6326L Series 20 V 0.125 Ohm Surface Mount Integrated Load Switch -SuperSOT-6
Power Distribution (Load) Switch IC; Power Load Switch Type:Single High Side; Input Voltage Primary Max:20V; Output Current Max:1.8A; Switch Resistance, Ron:125mohm; Power Dissipation, Pd:0.7W; Supply Voltage Min:3V ;RoHS Compliant: Yes
This device is particularly suited for compact power management in portable electronic equipment where 3V to 20V input and 1.8A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT™-6 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6326L.