Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2553QDBVRQ1

USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.075A to 1.3A 6-Pin SOT-23 T/R
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2553QDBVRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.78%

CAD Models

Download Texas Instruments TPS2553QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS2553DBVT-1
Texas Instruments Distribution switching power supply chip, 6.5 VPower, 1output, 6Pin
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
MIC2005 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
Texas InstrumentsTPS2552DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
MIC2015 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
USB Power Dist, 2.5 to 5.5V, 75mΩ, SOT-23-6, RoHS

Descriptions

Descriptions of Texas Instruments TPS2553QDBVRQ1 provided by its distributors.

USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.075A to 1.3A 6-Pin SOT-23 T/R
Automotive 0.075-1.3A adj. ILIMIT, 2.5-6.5V, 85-mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125
Specialty Drivers; TPS2553QDBVRQ1; TEXAS INSTRUMENTS; 1; 6; 6.5 V; 1
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
SOT-23-6 SMD, Adhesive Mount 1.45mm H
SOC STPC Atlas X86 516-Pin PBGA Tray
Adjustable, 1 Channel, +2.35V, BICMOS, PDSO6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Power Distributions Switches Ics
Tape & Reel (TR) TPS2553 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 2.9mm 6.5V 3ms 1.5A
TPS2553-Q1 AUTOMOTIVE 2.7V TO 5.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.