Monolithic Power Systems MP3202DJ-LF-Z

6V 92% PWM, Analog Step-Up (Boost) 1.33A 1 2.5V 25V TSOT-23-6 , 2.9mm*1.6mm*1mm
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3202DJ-LF-Z.

Monolithic Power Systems

Datasheet9 pages4 years ago

IHS

Augswan

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-12.11%

CAD Models

Download Monolithic Power Systems MP3202DJ-LF-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.356
Stock
296,824
168,439
Authorized Distributors
4
6
Display Type
-
-
Output Current
-
-
Output Voltage
25 V
25 V
Current Rating
-
-
Logic Function
-
-
Dimming
Analog, PWM
Analog, PWM
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Case/Package
VSSOP
VSSOP
Number of Pins
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MIC2289 Series 20 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-6
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
Diodes Inc.AP5725WUG-7
Tape & Reel (TR) AP5725 Step-Up (Boost) PWM led driver 2.9mm 750mA Switch 3.6V 1.2MHz
MIC3289 Series 500 mA 6.5 V 1.2 MHz SMT PWM White LED Driver - TSOT-23-6
Cut Tape (CT) FAN5346 Step-Up (Boost) PWM led driver 3mm 25mA 5.5V 1.2MHz

Descriptions

Descriptions of Monolithic Power Systems MP3202DJ-LF-Z provided by its distributors.

6V 92% PWM,Analog Step-Up (Boost) 1.33A 1 2.5V 25V TSOT-23-6 , 2.9mm*1.6mm*1mm
MP3202 Series 2.5 - 6 V 1.3 A 1 Mhz White LED Driver - TSOT23-6
LED Backlights / Lightings / Display Powers TSOT23-6 Vi=2.5V~6V Vo=25V
Cut Tape (CT) Step-Up (Boost) Analog PWM Surface Mount led driver 2.9mm 1.33A Switch 6V 1.3MHz
2.5V to 6V 1.3A Boost WLED Driver
IC LED DRVR RGLTR PWM TSOT23-6
Professional Power Management (PMIC)
FIXED FREQUENCY WHITE LED DRIVER, 1.3 A

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP3202-DJ-LF-Z
  • MP3202DJ-LF-Z.