Microchip MIC3289-24YD6-TR

MIC3289 Series 500 mA 6.5 V 1.2 MHz SMT PWM White LED Driver - TSOT-23-6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3289-24YD6-TR.

SHENGYU ELECTRONICS

Datasheet15 pages18 years ago

Future Electronics

CAD Models

Download Microchip MIC3289-24YD6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with PWM Dimming Interface
Diodes Inc.AP3036BKTR-G1
AP3036B Series 16 V 550 mA SMT White LED Step-Up Converter - SOT-23-6
Diodes Inc.AP3019AKTR-G1
AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6
Diodes Inc.ZXSC400E6TA
ZXSC400 Series 50 mA 200 kHz Surface Mount LED Driver Boost Converter - SOT-23-6

Descriptions

Descriptions of Microchip MIC3289-24YD6-TR provided by its distributors.

MIC3289 Series 500 mA 6.5 V 1.2 MHz SMT PWM White LED Driver - TSOT-23-6
Tape & Reel (TR) MIC3289 Step-Up (Boost) Surface Mount led driver 2.9mm 1.2A Switch 6.5V 1.2MHz
LED DRVR Boost 1-CH 1-Wire 24V 1.2A 6-Pin TSOT-23 T/R
1.2MHz 0.5A Switch WLED Driver with Digital Brightness Control
Automotive and Backlight LED Driver, 2.5 to 6.5V, 1.2MHz, TSOT-6, RoHS
Microchip SCT
PWM WLED DRIVER, 24V, TSOT23-6; Driver IC Type:LED; LED Display Type:LED; No. of Digits:16; Interface Type:SPI; Data / Control Interface:Serial 1 Wire; Min Supply Voltage:2.5V; Max Supply Voltage:6.5V; No. of Pins:6; Operating ;RoHS Compliant: Yes
PWM WLED DRIVER, 24V, TSOT23-6; Driver IC Type:LED; Voltage, Supply Min:2.5V; Voltage, Supply Max:6.5V; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Base Number:3289; Case Style:TSOT-23; No. of Outputs:1; Termination Type:SMD; Output Current:500mA; Voltage, Output:24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3289-24YD6 TR
  • MIC3289-24YD6TR
  • MIC328924YD6 TR
  • MIC328924YD6TR