Microchip MIC2289-24YD6-TR

MIC2289 Series 20 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-6
$ 1.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2289-24YD6-TR.

Microchip

Datasheet22 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.95%

CAD Models

Download Microchip MIC2289-24YD6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC3289 Series 500 mA 6.5 V 1.2 MHz SMT PWM White LED Driver - TSOT-23-6
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with PWM Dimming Interface
Diodes Inc.AP3031KTR-G1
NO boost converterType -40℃~+85℃@(TA) 1 Boost 1.4A 2.7V~16V 1MHz SOT-23-6 DC-DC Converters ROHS
Diodes Inc.AP3032KTR-G1
1MHz PWM boost converter 1 DC-DCVoltage Stabilizer 1.4A 2.7V~9V SOT-23-6 LED Drivers ROHS

Descriptions

Descriptions of Microchip MIC2289-24YD6-TR provided by its distributors.

MIC2289 Series 20 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-6
10V PWM,Analog Step-Up (Boost) 750mA 1 2.5V 2.5V 24V TSOT-23-6 , 2.9mm*1.6mm*870¦Ìm
LED Driver Boost 1-Ch 3 LEDs PWM 24V 6-Pin TSOT-23 T/R
Led Driver, Boost, 24V, 0.75A, Tsot-23-6; Device Topology:Boost; Input Voltage Min:2.5V; Input Voltage Max:10V; Output Voltage Max:24V; Output Current Max:750Ma; Switching Frequency:1.2Mhz; No. Of Outputs:1Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |Microchip Technology MIC2289-24YD6-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2289-24YD6 TR
  • MIC2289-24YD6TR