Monolithic Power Systems MP3202DJ-LF-P

LED DRVR Boost 1-CH Soft-Start/PWM 25V 1.33A 6-Pin TSOT-23 T/R
$ 1.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3202DJ-LF-P.

Monolithic Power Systems

Datasheet9 pages4 years ago

Farnell

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.32%

CAD Models

Download Monolithic Power Systems MP3202DJ-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.356
$ 1.16
Stock
168,439
296,824
Authorized Distributors
6
4
Display Type
-
-
Output Current
-
-
Output Voltage
25 V
25 V
Current Rating
-
-
Logic Function
-
-
Dimming
Analog, PWM
Analog, PWM
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Case/Package
VSSOP
VSSOP
Number of Pins
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MIC2289 Series 20 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-6
LED Driver, Series Boost, with Single-wire Digital Interface
MIC3289 Series 500 mA 6.5 V 1.2 MHz SMT PWM White LED Driver - TSOT-23-6
LED Driver, Series Boost, with Single-wire Digital Interface
Diodes Inc.AP5725WUG-7
Tape & Reel (TR) AP5725 Step-Up (Boost) PWM led driver 2.9mm 750mA Switch 3.6V 1.2MHz
LED Driver, Series Boost, with PWM Dimming Interface

Descriptions

Descriptions of Monolithic Power Systems MP3202DJ-LF-P provided by its distributors.

LED DRVR Boost 1-CH Soft-Start/PWM 25V 1.33A 6-Pin TSOT-23 T/R
Cut Tape (CT) Step-Up (Boost) Analog PWM Surface Mount led driver 2.9mm 1.33A Switch 6V 1.3MHz
Monolithic Power Systems (MPS) LED, MP3202, PWM, 2.5 ¡ú 6 V
step-up converter designed for driving up to 39 white LEDs
LED Lighting Drivers 39 WLED, 1.3MHz Boost Driver
2.5V to 6V 1.3A Boost WLED Driver
LED DRIVER, BOOST, 1.3MHZ, TSOT-23-6;
IC LED DRVR RGLTR PWM TSOT23-6
LED DRIVER, BOOST, 1.3MHZ, TSOT-23-6; Topology:Boost; LED Driver Type:-; Input Voltage Min:2.5V; Input Voltage Max:6V; Output Voltage Max:25V; Output Current Max:1.3A; Switching Frequency Typ:1.3MHz; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS