Molex 93601-0207

Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors RCP 6B Bag
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-0207.

IHS

Datasheet3 pages2 years ago
Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

TME

Inventory History

3 month trend:
+0.36%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-07-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R
Amphenol RF083-1SP-15RFX
connector, rf coaxial, uhf commercial str plug, solder/solder, rg8, 9, 11, 213, 214, 87a
TE Connectivity316040-6
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
Conn FFC/FPC Connector RCP 16 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 93601-0207 provided by its distributors.

Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors RCP 6B Bag
GWconnect Screw Terminal Insert, Female, 6-Pole, 16A, with Wire Protection, Silver (Ag) Plated Contacts, Size 6B «44x27»
HEAVY DUTY INSERT, RCPT, 6POS, 20-14AWG; Product Range:93601 Series; Heavy Duty Connector Type:Insert; No. of Contacts:6 Contacts; Rectangular Shell Size:6B; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Curre
Series = HDC / For Shell Size = 6B / Positions = 6 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = CSA 22.2 / Standards Met = EN 60664-1 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Socket / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010207
  • 7306.6003.0
  • 936010207