TE Connectivity 316040-6

TE Connectivity 316040-6 Wire Housing Female Unshrouded 16-14AWG Silver
$ 3.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 316040-6.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-7.01%

CAD Models

Download TE Connectivity 316040-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity316041-6
CONN SOCKET 10-12AWG CRIMP SILVR / Socket Contact Silver 10-12 AWG Crimp
TE Connectivity1-968857-3
Tyco Silver plated crimp terminals Female terminal, AMP MCP 2.8series, maximum2.5mm², min1mm²
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
MX150 Cable Seal Female Terminal, Silver Plating, 20-18 AWG, Right Reel Payoff
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact

Descriptions

Descriptions of TE Connectivity 316040-6 provided by its distributors.

TE Connectivity 316040-6 Wire Housing Female Unshrouded 16-14AWG Silver
Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, 316040-6
Contact, Socket, 16-14Awg, Crimp; |Te Connectivity Amp 316040-6
TE Connectivity Silver Plated Crimp Terminal, Female, Dynamic 5000 Series, Max 2mm², Min 1.25mm²
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
Headers&Wire Housings RCPT 16-14AWG SILVER
Wire-to-Board DYNAMIC D-5 REC CONT S L/P
CONTACT FEMALE CRIMP 16-14AWG AG S D-5
CONN SOCKET 14-16AWG CRIMP SILVR
CONTACT, SOCKET, 16-14AWG, CRIMP; Product Range: Dynamic D-5000 Series; Contact Plating: Silver Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 16AWG
DYNAMIC D-5 REC CONT S L/P Contact Mating Area Plating Material: Silver (Ag) Contact Type: Receptacle Wire Size: 16 – 14 AWG Operating Voltage: 630 VAC Operating Voltage: 630 VDC Silver (Ag) Receptacle 16 – 14 AWG 630 VAC | Contact: Component To Wire;20-45A,20-8 Wire Size | Part Number: 316040-6 | Internal Number: 316040-6 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty