Molex 52610-1633

Molex 52610-1633 FFC & FPC Connectors, 1.0 FPC Zif St 16 Circuit, Sn-Ag-Bi
$ 1.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-1633.

IHS

Datasheet7 pages7 years ago

Molex

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.61%

CAD Models

Download Molex 52610-1633 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R
Ffc/Fpc Connector, 17 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Conn, Ffc/Fpc, R/A, 13Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52207-1333
Amphenol Communications SolutionsSFW20S-2STE9LF
Amphenol SFW20S-2STE9LF FFC&FPC Connector 20P Side Entry SMT Female Unshrouded

Descriptions

Descriptions of Molex 52610-1633 provided by its distributors.

Molex 52610-1633 FFC & FPC Connectors, 1.0 FPC Zif St 16 Circuit, Sn-Ag-Bi
Molex 1mm Pitch 16P FPC Receptacle, FPC Connector, Easy-On Series, Single Row, Solder Mount
Conn FFC/FPC Connector RCP 16 POS 1mm Solder ST SMD Embossed T/R
FFC / FPC Board Connector, 16 Contacts, 1 Row, 1mm, Tin Silver Bismuth Plated, SMT, Straight, 0.3mm
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 16 Circuits, Tin-Silver-Bismuth Plating
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
CONN, FFC/FPC, RCPT, 16POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: Easy-On 52610 Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row;
Poles = 16 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Straight / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52610

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101633
  • 526101633