Molex 52207-2433

Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R
$ 1.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-2433.

Newark

Datasheet5 pages8 years ago

Sager Electronics

Molex

Master Electronics

TME

Inventory History

3 month trend:
-17.82%

CAD Models

Download Molex 52207-2433 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.12
$ 1.802
Stock
34,339
47,963
Authorized Distributors
6
6
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
24
24
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
125 V
125 V
Current Rating
1 A
1 A

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

FFC / FPC Board Connector, 24 Contacts, 1 Row, 1mm, Gold, SMT, Straight, 0.3mm, Phosphor Bronze
Ffc/Fpc Connector, 24 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Amphenol Communications SolutionsSFW30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW28R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 28 Contacts, Receptacle, FCI SFW-R, Surface Mount
Amphenol Communications SolutionsSFW20S-2STE9LF
Amphenol SFW20S-2STE9LF FFC&FPC Connector 20P Side Entry SMT Female Unshrouded

Descriptions

Descriptions of Molex 52207-2433 provided by its distributors.

Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 24 Contacts, 1 Row, 1mm, Top, Tin Silver Bismuth Plated, SMT, Right Angle
FPC CONNECTOR, RCPT, 24POS, 0.3MM, SMD; Available until stocks are exhausted
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 24 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Easy-On 52207 ROHS3Compliant GENERAL PURPOSE Slide Lock FFC, FPC (Connector/Contact Type) Connector -40C~85C 1A 125V 39.4muin 1.00mum
CONN, FFC/FPC, RCPT, 24POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522072433
  • 522072433