Descriptions of Amphenol RF 083-1SP-15RFX provided by its distributors.
connector, rf coaxial, uhf commercial str plug, solder/solder, rg8, 9, 11, 213, 214, 87a
RF UHF Connector, Male, Cable Mount, Solder Terminal, Plug
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478, Belden 8267, 9251, 9880, 89880, 8242, 8268, Brass
RF/COAXIAL, UHF PLUG, STRAIGHT, SOLDER; Connector Type: UHF Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: -; Coaxial Cable Type: RG8, RG9, RG213, RG225; Contact Material: Brass; Frequenc
UHF - Invented in the 1930's by an Am phenol engineer, E. Clark Quackenbush, for use in the radio industry. UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. UHF is an acronym for "Ultra High Frequency". When the UHF was introduced, 300 MHz was considered High Frequency. The coupling on a UHF is threaded. Since UHF connectors are low cost, the impedance is variable.