Molex 78001-2200

Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Frame
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78001-2200.

IHS

Datasheet4 pages12 years ago

Molex

Farnell

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD
Amphenol Communications Solutions59355-052FSLF
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
Simm/Dimm Socket,200 Contacts, number Of Contact Rows:2 Rohs Compliant: Yes |Molex 87918-0202
TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
TE Connectivity1473005-4
Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD
TE Connectivity1473006-1
200 Position 2 Row Dual Row Right Angle 2.5 V DRAM Can-In (DDR) Memory Socket
TE Connectivity1717254-1
Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD T/R
Amphenol Communications Solutions59354-052FSLF
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
TE Connectivity5-1612773-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Frame

Descriptions

Descriptions of Molex 78001-2200 provided by its distributors.

Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Frame
0.60mm Pitch miniDIMM Socket, Surface Mount, Reverse Right-Angle, with Off-White Latches, 2.5V Voltage Key, 200 Circuits, Lead-Free
CONNECTOR, MINI DIMM SOCKET, 200POS; Product Range:78001 Series; Connector Type:MINI DIMM Socket; No. of Contacts:200Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (07-Jul-201
SOCKET, MINIDIMM, SMT, RRA, 200WAY; Connector Type:DIMM; Gender:Socket; Ways, No. of:200; Termination Method:Solder; Contact Material:Copper Alloy; Series:78001; Contact Plating:Gold; Mounting Type:PC Board; Colour:Black; Current Rating:1.0A; Max Operating Temperature:+85°C; Min Temperature Operating:-10°C; Voltage Rating, AC:30V; Voltage, Working:2.5V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0780012200
  • 780012200