TE Connectivity 1717254-1

TE Connectivity 1717254-1 DIMM Connector Female Unshrouded 200 Positions SO DIMM
$ 4.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1717254-1.

JRH Electronics

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.90%

CAD Models

Download TE Connectivity 1717254-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
TE Connectivity1717379-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R
TE Connectivity1612559-1
Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch
TE Connectivity1473149-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder ST SMD Tray
TE Connectivity6-1473005-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
TE Connectivity5390241-4
Skt,d2P,184P,ddr,2.5V,sn Plate,.130 St Rohs Compliant: Yes |Amp Te Connectivity 5390241-4

Descriptions

Descriptions of TE Connectivity 1717254-1 provided by its distributors.

TE Connectivity 1717254-1 DIMM Connector Female Unshrouded 200 Positions SO DIMM
Memory Card Sodimm Cam-In Locking 200Pos; |Te Connectivity Amp 1717254-1
CONNECTOR, SODIMM, 200POS, SMT; Product Range: -; Connector Type: SODIMM Socket; No. of Contacts: 200Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018)
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Socket
EMBOSS ASS'Y DDR SODIMM SOCKET DRAM Type: Double Data Rate (DDR) Stack Height: .205 in Stack Height: 5.2 mm Module Orientation: Right Angle Number of Positions: 200 Double Data Rate (DDR) .205" 5.2 mm Right Angle | .205" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty