Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1473005-4

Memory Card Connector, Ddr Sodimm Socket; |Te Connectivity Amp 1473005-4.
$ 4.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473005-4.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page15 years ago
Datasheet11 pages20 years ago
Datasheet4 pages21 years ago

Electro Sonic

Sager Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-14.08%

CAD Models

Download TE Connectivity 1473005-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1473149-4
TE Connectivity 1473149-4 Card Edge Connector Female 200 Contacts Unshrouded
TE Connectivity2-2013289-1
Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity2013289-1
Card Edge Connector, 204 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
TE Connectivity2013290-1
Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity2013310-1
TE Connectivity 2013310-1 DDR3 DIMM Connector Female Unshrouded 204P 9.2H
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray

Descriptions

Descriptions of TE Connectivity 1473005-4 provided by its distributors.

Memory Card Connector, Ddr Sodimm Socket; |Te Connectivity Amp 1473005-4.
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
SOCKET IC, DIMM, DDR2, 1.8V, 200WAY; Product Range: -; Connector Type: Memory Socket; No. of Contacts: 200Contacts; Contact Material: Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018); Contact Terminat
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5 DRAM Type: Double Data Rate (DDR) 2 Stack Height: .205 in Stack Height: 5.2 mm Module Orientation: Right Angle Centerline (Pitch): .024 in Double Data Rate (DDR) 2 .205" 5.2 mm Right Angle | So Dimm | Part Number: 1473005-4 | Internal Number: 1473005-4 | .205" | TE Connectivity | DDR2 SO DIMM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1473005-4.