Amphenol Communications Solutions 10033853-052FSLF

Ddr II 0.6MM Pitch 200 Pos Standard Type Assy | Conn Skt Sodimm 200POS SMD
$ 6.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10033853-052FSLF.

JRH Electronics

Datasheet4 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+3.12%

CAD Models

Download Amphenol Communications Solutions 10033853-052FSLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Amphenol Communications Solutions 10033853-052FSLF provided by its distributors.

DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD
Amphenol 10033853-052FSLF DIMM Connector Female 200P Socket W Locating Peg
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.023 inch Pitch, Surface Mount Terminal, Black Insulator
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
AMPHENOL ICC - 10033853-052FSLF - Memory Socket, FCI DDR II Series, Card Edge, 200 Contacts, Copper Alloy, Gold Plated Contacts
Memory Socket, So-Dimm, 200 Position; Product Range:fci Ddr Ii Series; Memory / Card Type:ddr2 Sodimm; Insert & Eject Mechanism:-; No. Of Contacts:200Contacts; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10033853-052FSLF.
  • 10033853-052FSLF..
  • 10033853052FSLF