Molex 87918-0202

Simm/Dimm Socket, 200 Contacts, number Of Contact Rows: 2 Rohs Compliant: Yes |Molex 87918-0202
$ 17.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87918-0202.

IHS

Datasheet4 pages12 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD
TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
TE Connectivity1473005-4
Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD
TE Connectivity1473006-1
200 Position 2 Row Dual Row Right Angle 2.5 V DRAM Can-In (DDR) Memory Socket
TE Connectivity1473006-4
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5, SO DIMM Sockets | TE Connectivity 1473006-4
TE Connectivity1717379-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 87918-0202 provided by its distributors.

Simm/Dimm Socket,200 Contacts, number Of Contact Rows:2 Rohs Compliant: Yes |Molex 87918-0202
0.60mm Pitch miniDIMM DDR Socket, Surface Mount, Right-Angle, 2.5V Key, 200 Circuits, Natural (Off White) Latch, Lead-Free
CONNECTOR, MINI DIMM SOCKET, 200POS; Product Range:87918 Series; Connector Type:MINI DIMM Socket; No. of Contacts:200Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-201

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0879180202
  • 87918-0202 .
  • 879180202