TE Connectivity 1473005-1

Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
$ 3.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473005-1.

SOS electronic

Datasheet4 pages10 years ago

JRH Electronics

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+14.16%

CAD Models

Download TE Connectivity 1473005-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1717379-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R
TE Connectivity1473006-1
200 Contact(S), Female, Right Angle Single Part Card Edge Conn, Surface Mount, Socket
TE Connectivity1565691-1
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Socket

Descriptions

Descriptions of TE Connectivity 1473005-1 provided by its distributors.

Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
Memory Card Connector, Ddr Sodimm Socket; |Te Connectivity Amp 1473005-1.
TE Connectivity 1473005-1 DDR SODIMM Connector Female Unshrouded Cam-In
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
SOCKET IC, DImm, DDR1, 2.5V, 200WAY; Product Range:-; Connector Type:Memory Socket; No. of Contacts:200Contacts; Contact Material:Copper Alloy;
SEMI HARD TRAY DDR SOCKET 200P DRAM Type: Double Data Rate (DDR) Stack Height: .205 in Stack Height: 5.2 mm Module Orientation: Right Angle Centerline (Pitch): .024 in Double Data Rate (DDR) .205" 5.2 mm Right Angle | So Dimm | Part Number: 1473005-1 | Internal Number: 1473005-1 | .205" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1473005-1.