Molex 52559-2672

Conn FPC Connector SKT 26 POS 0.5mm Solder ST SMD Embossed T/R
$ 1.482
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-2672.

IHS

Datasheet8 pages3 years ago
Datasheet6 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-46.83%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.482
$ 1.739
Stock
64,641
102,537
Authorized Distributors
6
6
Gender
Female
Female
Pitch
500 µm
500 µm
Number of Positions
26
26
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Silver, Tin

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-23
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 27 POS 0.5mm Solder ST SMD Easy-On™ T/R
Wurth Elektronik68713014522
WR-FPC 0.50mm SMT ZIF Horizontal Bottom Contact
Wurth Elektronik68712414522
WR-FPC 0.50mm SMT ZIF Horizontal Bottom Contact
TE Connectivity / AMP1746237-7
FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 52559-2672 provided by its distributors.

Conn FPC Connector SKT 26 POS 0.5mm Solder ST SMD Embossed T/R
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 26 Circuits, Tin-Bismuth Plating
Flex Cable Connector,PCB Mount,26 Contacts,Number Of Contact Rows:1,SURFACE MOUNT Terminal,LOCKING
FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking
0.5 FPC ZIF HSG ASSY SMT 26CKT EMBSTPPKG
500¦Ìm 26pin 3.9mm FFC,FPC 500mA , 18.7mm*3.5mm
Cross Referenced to MOLEX - Part MOL52559-2672
SOCKET ZIF, 0.5MM, 26WAY; Pitch Spacing:0.5mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:Easy-On 52559 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Contact Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525592672
  • 525592672