Molex 52892-3033

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52892-3033.

Farnell

Datasheet5 pages10 years ago
Datasheet2 pages10 years ago

Sager Electronics

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-20.83%

CAD Models

Download Molex 52892-3033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Wurth Elektronik68713014522
Ffc Fpc, Bottom, Smt, 0.5Mm, R/A, 30Way; |Würth Elektronik 68713014522
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R
Wurth Elektronik68712414522
Ffc Fpc, Btm, Smt, 0.5Mm, R/A, 24Way; |Würth Elektronik 68712414522
TE Connectivity / AMP1746237-7
FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 52892-3033 provided by its distributors.

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, Cable Retention Guide, 30 Circuits
CONNECTOR, FFC/FPC, 30POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Easy-On 52892 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact Plating:Tin Silver Bismuth Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (27-Jun-2018); Contact Termination:Surface Mount Right Angle; Lead Spacing:0.5mm; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528923033
  • 52892-3033.
  • 528923033