TE Connectivity / AMP 1746237-7

FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
$ 0.303
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1746237-7.

IHS

Datasheet3 pages18 years ago

Electro Sonic

Farnell

CAD Models

Download TE Connectivity / AMP 1746237-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-07-27
LTD Date2011-07-28

Related Parts

TE Connectivity1-1734742-8
TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm
Ffc/Fpc Connector, 17 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Molex 51281-2092 FFC & FPC Connectors, 0.5 FPC Non-Zif Hsg Assembly, 20 Circuit, Embstppkg
HIROSE ELECTRICFH33-28S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
HIROSE ELECTRICFH33J-19S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
FFC / FPC Board Connector, 27 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm

Descriptions

Descriptions of TE Connectivity / AMP 1746237-7 provided by its distributors.

FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FPC Connector SKT 23 POS 0.3mm Solder RA SMD T/R
AMP 1746237-7 0.3FPC CONN. AU VER. ON-TAPE 23P
CONN FPC BOTTOM 23POS 0.30MM R/A
FPC (Flexible Printed Circuit) Connectors
CONNECTOR, FFC / FPC, 0.3MM, 23WAY; Series:-; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:23; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle; Contact Material:Copper; Contact Position:Bottom; Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors