Molex 54104-3396

Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R
$ 1.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54104-3396.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages13 years ago

Molex

Newark

Inventory History

3 month trend:
+36.85%

CAD Models

Download Molex 54104-3396 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.976
$ 1.606
Stock
43,977
30,933
Authorized Distributors
6
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
33
33
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Silver, Tin

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, 27 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
Wurth Elektronik68713014522
Ffc Fpc, Bottom, Smt, 0.5Mm, R/A, 30Way; |Würth Elektronik 68713014522
Wurth Elektronik68712414522
Ffc Fpc, Btm, Smt, 0.5Mm, R/A, 24Way; |Würth Elektronik 68712414522
Wurth Elektronik68714014522
Ffc Fpc, Btm, Smt, 0.5Mm, R/A, 40Way; |Würth Elektronik 68714014522

Descriptions

Descriptions of Molex 54104-3396 provided by its distributors.

Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 33 Circuits, Tin-Bismuth Plating
SOCKET ZIF, 0.5MM, 33WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:33; No. of Rows:1; Contact Plating:Tin-Bismuth; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Top

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541043396
  • 541043396