Molex 52559-2772

FFC / FPC Board Connector, 27 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-2772.

IHS

Datasheet8 pages3 years ago
Datasheet6 pages17 years ago

Molex

Master Electronics

element14 APAC

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R
Wurth Elektronik68712414522
Ffc Fpc, Btm, Smt, 0.5Mm, R/A, 24Way; |Würth Elektronik 68712414522
Wurth Elektronik68713014522
Ffc Fpc, Bottom, Smt, 0.5Mm, R/A, 30Way; |Würth Elektronik 68713014522
TE Connectivity / AMP1746237-7
FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 52559-2772 provided by its distributors.

FFC / FPC Board Connector, 27 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Conn FPC Connector SKT 27 POS 0.5mm Solder ST SMD Easy-On™ T/R
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 27 Circuits, Tin-Bismuth Plating
Connector, Ffc/Fpc, 27Pos, 1Row, 0.5Mm; |Molex 52559-2772
FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
Pad, 500μm, 500mA, Bi/Sn, SMD, 19.2mm L × 3.5mm H
Cross Referenced to MOLEX - Part MOL52559-2772
0.5 FPC ZIF HSG ASSY SMT 27CKT 0.5 FPC SLIDER VTCL
CONN, FFC/FPC, RCPT, 27POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:27Contacts; Gender:Receptacle; Product Range:Easy-On 52559 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525592772
  • 525592772