Molex 51065-1300

Board Connector, 13 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51065-1300.

IHS

Datasheet2 pages5 years ago

Molex

JRH Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+3.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.081
Stock
361,320
42,260
Authorized Distributors
6
4
Gender
Receptacle
Receptacle
Pitch
2.0066 mm
2 mm
Number of Positions
13
13
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Housing RCP 15 POS 2mm Crimp ST Cable Mount Black DuraClik™ Bag Automotive
TE Connectivity1-2110992-3
Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing Female 10 Position 2mm Crimp Straight Cable Mount
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity1-1969442-0
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE Connectivity1-2110992-2
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 51065-1300 provided by its distributors.

Board Connector, 13 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 13 Circuits, Natural
Header Connector, cable Mount, plug,13 Contacts,0.079 Pitch |Molex 51065-1300
CONNECTOR, RCPT, 13POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:13Contacts; Gender:Receptacle; Product Range:Micro-Latch 51065 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510651300
  • 510651300