Molex 51004-1300

Board Connector, 13 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Plug
$ 0.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51004-1300.

Molex

Datasheet2 pages13 years ago

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.081
$ 0.117
Stock
42,194
354,320
Authorized Distributors
4
6
Gender
Receptacle
Receptacle
Pitch
2 mm
2.0066 mm
Number of Positions
13
13
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Board Connector, 13 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 13 Circuits
2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 13 Circuits, White

Descriptions

Descriptions of Molex 51004-1300 provided by its distributors.

Board Connector, 13 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Plug
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 13 Circuits
Header Connector,cable Mount,plug,13 Contacts,skt,0.079 Pitch |Molex 51004-1300

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510041300
  • 510041300