Molex 35507-1000

Connector Housing Female 10 Position 2mm Crimp Straight Cable Mount
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35507-1000.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-1.79%

Supply Chain

Country of OriginKR
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Board Connector, 10 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 10 Circuits, Natural
2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 10 Circuits, Natural
TE Connectivity1-1969442-0
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity1969442-8
CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)

Descriptions

Descriptions of Molex 35507-1000 provided by its distributors.

Connector Housing Female 10 Position 2mm Crimp Straight Cable Mount
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Polarized Lck, Natural Insulator, Receptacle
Latch Lock,Receptacle 1 10pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 22.3mm*23.1mm*6.3mm
CONN HOUSING, RCPT, 10POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Sherlock 35507 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0355071000
  • 355071000
  • 355071000.