Molex 505151-1500

Conn Housing RCP 15 POS 2mm Crimp ST Cable Mount Black DuraClik™ Bag Automotive
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505151-1500.

Molex

Datasheet1 page6 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+7.93%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

DuraClik Wire-to-Board Receptacle Housing, Single Row, 15 Circuits, Natural
TE Connectivity1-2110992-5
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Board Connector, 13 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Conn Housing F 15 POS 1.5mmCrimp STCable Mount Natural Pico-SPOX™ Bag
TE Connectivity1-2110992-7
Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2110992-2
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 505151-1500 provided by its distributors.

Conn Housing RCP 15 POS 2mm Crimp ST Cable Mount Black DuraClik™ Bag Automotive
CONN;RECT/PCB;W-TO-B;RECEPT HSG;TPA:2.0MM PITCH;15 POS;1-ROW;DURACLIK;BLACK
DuraClik TPA Wire-to-Board Receptacle Housing, 15 Circuits, Black
Connector Housing, Receptacle, 15 Contacts, 1 Row, 2 mm, 505151 Series, Polyamide, DuraClik, Black
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator
2mm 1x15P 15 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Hpi 2.0 Receptacle Housing 13P / Te Connectivity/amp Brand
Headers & Wire Housings Duraclik Tpa Recp Hsg 15Ckt Black
Headers & Wire Housings 2.00MM DURA CLIK 15P HSG WTB
CONN HOUSING, RCPT, 15POS, 2MM, BLACK;
Latch Holder Receptacle, 15-Pin Female Socket, Crimp, Black, Wire Mount, Free Hanging, TH, 33.8mm L × 6.2mm W
Cross Referenced to MOLEX - Part MOL505151-1500
CONN HOUSING, RCPT, 15POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:DuraClik 505151 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5051511500