Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2110992-2

Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

$ 0.097
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2110992-2.

TE Connectivity

Datasheet8 pages13 years ago
Datasheet2 pages14 years ago
Datasheet7 pages13 years ago

IHS

Master Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-08
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2012-05-03
LTD Date2012-06-15

Related Parts

TE Connectivity2110992-9
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1969442-0
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE Connectivity1969442-9
Conn Hdr Amp - Te Connectivity 1969442-9; |Amp Te Connectivity 1969442-9
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 10 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1-2110992-2 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount White
EP 2.5 Receptacle Housing 12 Contact 3A 250 VAC 22-26AWG
EP 2.5 Receptacle Housing, 12 Posn
Latch Lock,Receptacle 1 12pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting
|Amp Te Connectivity 1-2110992-2
EP 2.5 12POS RCPT HSG W/LCH AND TABS
HOUSING, RECEPTACLE, 2.5MM, 12WAY; Product Range:TE - Economy Power 2.5 Series; Series:EP 2.5; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:(Not Available); Connector Type:Wire to Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2110992-2.