Molex 51065-0900

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 9 Circuits, Natural
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51065-0900.

element14 APAC

Datasheet2 pages5 years ago

Molex

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-0.70%

CAD Models

Download Molex 51065-0900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.082
$ 0.118
Stock
524,948
1,210,278
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2 mm
2 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 35507-0900 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 9 Circuits
Conn Housing F 7 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
Conn Housing F 11 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
TE Connectivity / AMP1969588-9
Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1969588-9
TE Connectivity1969590-9
Conn Housing RCP 9 POS 2.5mm Crimp ST Panel Mount White Bag
TE Connectivity440129-8
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Bag/Carton

Descriptions

Descriptions of Molex 51065-0900 provided by its distributors.

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 9 Circuits, Natural
Connector Encoder Cable I/O Kit Receptacle 9 Position Crimp Micro Motor Series
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RCPT, 9POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Micro-Latch 51065 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:- RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510650900
  • 510650900