Molex 35507-0900

CONN HOUSING, 2MM, RCPT, 9POSITIONS; Available until stocks are exhausted Alternative available
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35507-0900.

Newark

Datasheet3 pages7 years ago
Datasheet1 page9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page24 years ago

_legacy Avnet

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.10%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Conn Housing F 7 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
HIROSE ELECTRICA3B-10D-2C
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
HIROSE ELECTRICA3B-8D-2C
A3B Series 8 Position Dual Row 2 mm Pitch Free Hanging Receptacle Connector
TE Connectivity353293-7
Conn IDC Connector RCP 7 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Molex 35507-0900 provided by its distributors.

CONN HOUSING, 2MM, RCPT, 9POSITIONS; Available until stocks are exhausted Alternative available
2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 9 Circuits
Conn Housing F 9 POS 2mm Crimp ST Cable Mount Bag
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator
CONN HOUSING, RCPT, 9POS, 2MM, NATURAL;
Headers & Wire Housings 9 Ckt Housing Sherlock W-T-B
Cross Referenced to MOLEX - Part MOL35507-0900
HSG 355070900 | Molex Incorporated 35507-0900
Latch Lock Receptacle, 9 Pin, Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 6.2992mm W × 6.3mm H
WIRE-TO-BOARD HSNG 2.00MM (.079) PITCH"
HSG 355070900 9CKT 2.0 W/B P-LOCK HSG
2.00 MM SHERLOCK W-TO-B 9 CIRC
WIRE TO BOARD CONN, RECPT, 9POS, 2MM; Product Range:MOLEX - Sherlock 35507 Series; Series:Sherlock; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:9; No. of Rows:1; Pitch Spacing:2mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0355070900
  • 355070900