Molex 51004-0900

Board Connector, 9 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Plug
$ 0.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51004-0900.

HQonline

Datasheet1 page18 years ago

Molex

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-13.31%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.119
$ 0.082
Stock
806,087
397,239
Authorized Distributors
4
6
Gender
Receptacle
Receptacle
Pitch
2.0066 mm
2.0066 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 9 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
CONN HOUSING, 2MM, RCPT, 9POSITIONS; Available until stocks are exhausted Alternative available
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Single Row, 9 Circuits, White
TE Connectivity1375820-9
Connector Housing, Rcpt, 9Pos, 2.54Mm; |Te Connectivity Amp 1375820-9
TE Connectivity171822-9
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity353908-9
Wire-Board Conn, Receptacle, 9Pos, 1.5Mm; |Te Connectivity Amp 353908-9

Descriptions

Descriptions of Molex 51004-0900 provided by its distributors.

Board Connector, 9 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Plug
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 9 Circuits
Connector, RCPT, 9POS, 1ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:MicroBlade 51004 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510040900
  • 51004-0900.
  • 510040900