TE Connectivity 440129-8

High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440129-8.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-32.20%

CAD Models

Download TE Connectivity 440129-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Receptacle, 8 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Micro-Lock 2.00mm Pitch Single-Row Wire-to-Board Crimp Housing, White, 8 Circuits, 5036580800
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity1969588-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP440133-8
Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag
TE Connectivity / AMP1969589-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 440129-8 provided by its distributors.

High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Bag/Carton
2mm 1x8P 8 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing, Rcpt, 9Pos, 2Mm; |Te Connectivity Amp 440129-8
CONN RCPT HSG 8POS 2.00MM / 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
HPI Series 8 Position 2 mm Single Row Rectangular Receptacle Housing
Socket housing, 8 pole, pitch 2 mm, straight, natural, 440129-8
HPI SERIES 2MM PITCH 8 WAY 1 ROW FEMALE STRAIGHT EMPTY SOCKET HOUSING
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
PIN AND SOCKET CONNECTOR HOUSINGS;
8 Pos 2mm Crimp Wire Housing, Female Socket, 3A
Headers & Wire Housings 8 POS RECPT 2.0mm
High Performance Interconnects (HPI)
2.0MM,HSG,8POS Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent | Standard Rectangular Connector | Part Number: 440129-8 | Internal Number: 440129-8 | TE Connectivity | HPI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty