Molex 35507-1100

Conn Housing F 11 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35507-1100.

Farnell

Datasheet3 pages7 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-14.75%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Connector Housing, Receptacle, 9 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
CONN HOUSING, 2MM, RCPT, 9POSITIONS; Available until stocks are exhausted Alternative available
Connector Housing, Receptacle, 12 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
TE Connectivity / AMP1-1969588-1
Board Connector, 11 Contact(S), 1 Row(S), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969589-1
Board Connector, 11 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity440129-8
High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header

Descriptions

Descriptions of Molex 35507-1100 provided by its distributors.

Conn Housing F 11 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 11 Circuits
Conn Housing F 11 POS 2mm Crimp ST Bag
Headers & Wire Housings 11 Ckt Housing Sherlock W-T-B
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Polarized Lck, Natural Insulator, Receptacle
CONNECTOR, RCPT, 11POS, 1ROW, 2MM
Cross Referenced to MOLEX - Part MOL35507-1100
11CKT NEW 2.0 W/B CONN HOUSING
CONNECTOR, RCPT, 11POS, 1ROW, 2MM; Product Range:Sherlock 35507; Gender:Receptacle; No. of Positions:11Positions; Pitch Spacing:2mm; For Use With:50212 Crimp Terminal; Contact Termination Type:Crimp; No. of Contacts:11Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0355071100
  • 35507-1100.
  • 355071100