Descriptions of Molex 51021-0400 provided by its distributors.
Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing Female 4 Circuits Natural
Connector Housing, PicoBlade 51021, Receptacle, 4 Ways, 1.25 mm
1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural
Signal and Industrial Connectors; MOLEX; 51021-0400; Straight; US; 1; Crimp
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle
HSG, WIRE TO WIRE & WIRE TO BOARD, CABLE SOCKET,4 CONT, PICOBLADE/51021 SERIES
PicoBlade Housing, Receptacle, 4 Poles, 1 Rows, 1.25mm Pitch
PicoBlade 51021 4-Position Receptacle Housing for Female Sockets 0.049" (1.25mm) Natural Free Hanging
CONNECTOR HOUSING, RCPT, 4POS, 1.25MM;
Cross Referenced to MOLEX - Part MOL51021-0400
Headers & Wire Housings 1.25MM REC 04P FEMALE
-40℃~+105℃ 1.25mm 1x4P PicoBlade(MX 1.25) 4 1 Without a buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
CONNECTOR HOUSING, RCPT, 4POS; Product R; Product Range:PicoBlade 51021 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:1.25mm; For Use With:Molex PicoBlade 50058 & 50079 Series Socket Contacts; SVHC:No
Wire-To-Board Housing, Receptacle, 4 Position, 1 Row; Rango De Producto:Serie Picoblade 51021; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Espaciado, Paso:1.25Mm; Núm. De Filas:1 |Molex 51021-0400