Descriptions of Molex 87439-0500 provided by its distributors.
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
1.5mm 1x5P 5 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
CONN RCPT HSG 5POS 1.50MM / 5 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 5 Circuits Off-White Housing
Molex Connector housing, 5road, 1.5mmPitch, 1line
PICO-SPOX SERIES 1.5MM PITCH 5 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 87439
Wire-To-Board Connector, Pico-SPOX 87439;
Pico-SPOX Housing, Receptacle, 5 Poles, 1 Rows, 1.5mm Pitch
Headers & Wire Housings 1.50MM HSG 05P VT NATURAL
Headers&Wire Housings 5 CKT 1.5mm HSG. Vertical
Cross Referenced to MOLEX - Part MOL87439-0500
MOLEX 87439-0500 1.5mm Rcpt Hsg Nyl Nat 5Ckt
05P PICO SPOX HOUSING OFFWHITE
CONN HOUSING, RCPT, 5POS, 1.5MM, NATURAL; Pitch Spacing:1.5mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con