Descriptions of Molex 87439-0200 provided by its distributors.
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
Conn Housing RCP 2 POS 1.5mmCrimp STCable Mount White Pico-SPOX Bag
Connector Housing, Receptacle, 2 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Natural
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 2 Circuits Off-White Housing
Molex Connector housing, 2road, 1.5mmPitch, 1line
1.5mm 1x2P 2 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PICO-SPOX SERIES 1.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 87439
Molex 874390200 Pico-spox Socket Housing 2 Pin 1.5mm Pitch Natural
WIRE-BOARD CONNECTOR, RECEPTACLE, 2 POSITION, 1.5MM
Pico-SPOX Housing, Receptacle, 2 Poles, 1 Rows, 1.5mm Pitch
CONN HOUSING, RCPT, 2POS, 1.5MM, NATURAL;
Headers & Wire Housings 1.50MM HSG 02P NATURAL
Cross Referenced to MOLEX - Part MOL87439-0200
MOLEX 87439-0200 1.5mm Rcpt Hsg Nyl Nat 2Ckt
CONN HOUSING, RCPT, 2POS, 1.5MM, NATURAL; Pitch Spacing:1.5mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con