Descriptions of Molex 87439-0300 provided by its distributors.
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
Crimp terminal housing; pitch 1.50mm; 3-contacts; female; applicable wire AWG#28-32; 50V/1A
Conn Housing RCP 3 POS 1.5mmCrimp STCable Mount White Pico-SPOX™ Bag
Header Connector, cable Mount, plug,3 Cont; |Molex 87439-0300
Connector Housing, Receptacle, 3 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Natural
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 3 Circuits Off-White Housing
Molex 874390300 Pico-spox Socket Housing 1.5mm Pitch 3 Circuits Natural
Conn Housing F 3 POS 1.5mm Crimp ST Cable Mount Bag
Avnet Japan
1.5mm 1x3P 3 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PICO-SPOX SERIES 1.5MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 87439
socket,3pin,pitch1.5mm,1row,-,free hanging,Crimping,natural,-
Pico-SPOX Housing, Receptacle, 3 Poles, 1 Rows, 1.5mm Pitch
CONN HOUSING, RCPT, 3POS, 1.5MM, NATURAL;
Headers&Wire Housings 3 CKT 1.5mm HSG. Vertical
Cross Referenced to MOLEX - Part MOL87439-0300
MOLEX 87439-0300 1.5mm Rcpt Hsg Nyl Nat 3Ckt
03P HOUSING WTB 1,50MM RoHSconf
CONN HOUSING, RCPT, 3POS, 1.5MM, NATURAL; Pitch Spacing:1.5mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con