Descriptions of Molex 87439-0400 provided by its distributors.
Conn Housing F 4 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Connector Housing, Receptacle, 4 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Natural
CONN RCPT HSG 4POS 1.50MM / 4 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 4 Circuits Off-White Housing
Molex 874390400 Pico-spox 4-pin Socket Housing 1.5mm Pitch Friction Lock
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
Molex Connector housing, 4road, 1.5mmPitch, 1line
1.5mm 1x4P 4 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PICO-SPOX SERIES 1.5MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 87439
Pico-SPOX Housing, Receptacle, 4 Poles, 1 Rows, 1.5mm Pitch
Connector Crimp Housings Natural POS-4
WIRE-BOARD CONN, RECEPTACLE, 4POS, 1.5MM
Headers & Wire Housings 1.50MM HSG 04P VT NATURAL
Headers&Wire Housings 4 CKT 1.5mm HSG. Vertical
Cross Referenced to MOLEX - Part MOL87439-0400
MOLEX 87439-0400 1.5mm Rcpt Hsg Nyl Nat 4Ckt
CONN HOUSING, RCPT, 4POS, 1.5MM, NATURAL; Pitch Spacing:1.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con