Descriptions of Molex 51021-0200 provided by its distributors.
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 2 Ways, 1.25 mm
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle
1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing Female 2 Circuits Natural
1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural
Signal and Industrial Connectors; MOLEX; 51021-0200; Straight; TW; 1; Crimp
Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount Bag
PICOBLADE SERIES 1.25MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 51021
PicoBlade Housing, Receptacle, 2 Poles, 1 Rows, 1.25mm Pitch
PicoBlade 51021 2-Position Receptacle Housing for Female Sockets 0.049" (1.25mm) Natural Free Hanging
Cross Referenced to MOLEX - Part MOL51021-0200
CONN HOUSING 2POS 1.25MM NATURAL
Headers & Wire Housings 1.25MM REC 02P FEMALE
-40℃~+105℃ 1.25mm 1x2P PicoBlade(MX 1.25) 2 1 Without a buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, RCPT, 2POS, 1.25MM, PBT; Product Range:PicoBlade 51021 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:1.25mm; For Use With:Molex PicoBlade 50058 & 50079 Series Socket Contacts; SVHC:No SVHC RoHS Compliant: Yes