Molex 50394-8055

2.00mm Pitch, Milli-Grid Female Crimp Terminal, Matte Tin Plating, Reel, Lead free
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50394-8055.

Molex

Datasheet2 pages5 years ago

JRH Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

Supply Chain

Country of OriginCN
Introduction Date2020-01-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1586315-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 50394-8055 provided by its distributors.

2.00mm Pitch, Milli-Grid Female Crimp Terminal, Matte Tin Plating, Reel, Lead free
Connector Accessory, 0.031in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
Contact FCrimp STCable Mount 24-30AWG Milli-Grid Reel
Headers&Wire Housings Mgrid Term PhBR 2.5Sn
Terminals MILLI-GRID CRMP TERM WTB
CRIMP TERM2MM MGRID WTB PHBR 2.5 SNLF
Contact F Crimp ST Cable Mount
CONN SOCKET 24-30AWG CRIMP TIN
CONTACT, SOCKET, CRIMP; Product Range:Milli-Grid 50394 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:-; Contact Plating:Tin Plated Contacts; For Use With:Molex Milli-Grid 51110, 151100

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0503948055
  • 0503948055.
  • 503948055