Molex 500254-1931

Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Frame
$ 3.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500254-1931.

Master Electronics

Datasheet2 pages10 years ago

Factory Futures

Molex

Newark

DigiKey

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-07-13
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-06-15
LTD Date2018-09-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1747981-2
HDMI Connector, 19 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
0.50mm Pitch HDMI Connector, Right-Angle Receptacle, 19 Circuits, 30Μ" Gold (Au) Plating
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
TE Connectivity1-1734742-4
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD T/R
TE Connectivity1-1734592-4
Connector, 14 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1734592-4

Descriptions

Descriptions of Molex 500254-1931 provided by its distributors.

Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Frame
Usb Connector,pcb Mount,recept,19 Contacts,pin,surface Mount Terminal,m3X0.5
HDMI Connectors and Cable Assemblies R/A HDMI PCB Header w/ Back Cover
HDMI CONNECTOR, RCPT, 19POS, SMT; No. of Contacts: 19Contacts; Gender: Receptacle; Connector Mounting: Surface Mount; Contact Termination: Solder; Contact Plating: Gold Plated Contacts; Connector Body Material: Metallised Plas

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500254-1931.
  • 5002541931