Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1747981-2

HDMI Connector, 19 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1747981-2.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+220%

CAD Models

Download TE Connectivity 1747981-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 3.27
$ 3.27
Stock
102,229
204,610
204,610
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Number of Positions
19
19
19
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
-
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

HDMI Connector, Right-Angle Receptacle, 19 Circuits, 0.76µm Gold (Au) Plating
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
TE Connectivity1-1734742-4
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD T/R
TE Connectivity2129691-1
Conn USB 3.1 Type C RCP 24 POS Solder RA SMD/Thru-Hole 24 Terminal 1 Port Automotive T/R
TE Connectivity1-1734742-6
Ffc/Fpc Connector, 16 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Locking, Black

Descriptions

Descriptions of TE Connectivity 1747981-2 provided by its distributors.

HDMI Connector, 19 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R
HDMI Connector, Plug, 40V AC, 19 Pos, Horizontal Mount, SMD, TH, Panel Mount, 15mm L × 11.55mm H
Hdmi Receptacle Assy Smt Rohs Compliant: Yes |Te Connectivity 1747981-2
Std HDMI, RA, SMT Number of Ports: 1 Connector Profile: Standard PCB Mount Orientation: Right Angle PCB Mount Location: Top Mount Termination Method to PCB: Surface Mount Hdmi | 1 Standard Right Angle Top Mount | Part Number: 1747981-2 | Internal Number: 1747981-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty