Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734592-4

Fpc Conn. 0.5MM Pitch B/c, 14P, Fpc Connectors | Te Connectivity 1-1734592-4
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734592-4.

IHS

Datasheet5 pages2 years ago

Master Electronics

Farnell

JRH Electronics

TE Connectivity

CAD Models

Download TE Connectivity 1-1734592-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1734839-2
Pad 500μm 12-Pin Natural Color 2.05mm FPC 500mA Gold Bottom SMD P=0.5mm Horizontal Mount
TE Connectivity1-1734839-6
FPC CONN. 0.5MM PITCH T/C,16P, FPC Connectors | TE Connectivity 1-1734839-6
TE Connectivity1-1734839-1
FPC CONN. 0.5MM PITCH T/C,11P, FPC Connectors | TE Connectivity 1-1734839-1
TE Connectivity1-1734839-3
Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1-1734742-2
FFC/FPC Connector Socket 12 Position 0.5 mm Solder Straight Surface Mount T/R

Descriptions

Descriptions of TE Connectivity 1-1734592-4 provided by its distributors.

FPC CONN. 0.5MM PITCH B/C, 14P, FPC Connectors | TE Connectivity 1-1734592-4
Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Drawer Type -40℃~+85℃ 14P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Ffc/Fpc Connector, Receptacle 14 Position 1Row; Pitch Spacing:0.5Mm; No. Of Contacts:14Contacts; Gender:Receptacle; Product Range:Fpc Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Te Connectivity Amp 1-1734592-4
Poles = 14 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 250 / Length mm = 12.43 / Temperature Min. °C = -40 / Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734592-4.