Descriptions of Molex 505110-2491 provided by its distributors.
FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Molex 505110-2491 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 24 Circuit, Zif
FFC and FPC Connectors; MOLEX; 505110-2491; Gold; Surface Mount; 500 mA; 24
CONN; RECT; RT. ANGLE; FFC/FPC; 0.50MM PITCH; 24 CIRCUIT; BOTTOM CONTACT; ZIF
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
Connector, Ffc/Fpc, 24Pos, 1Row, 0.5Mm; |Molex 505110-2491
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 24 Circuits, Gold over Nickel Plating
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Solder pad 500μm 24pin Beige 1.9mm FFC,FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 17.5mm(Length)*5.3mm(height)
CONN, FFC/FPC, RCPT, 24POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:Easy-On 505110 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Ro