Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734742-4

Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD T/R
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734742-4.

IHS

Datasheet5 pages2 years ago

element14 APAC

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.04%

CAD Models

Download TE Connectivity 1-1734742-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-07-31
LTD Date2025-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Ffc/Fpc Connector, 17 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FPC/FFC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
TE Connectivity1-1734592-4
FPC CONN. 0.5MM PITCH B/C, 14P, FPC Connectors | TE Connectivity 1-1734592-4
TE Connectivity1-1734839-4
FPC CONN. 0.5MM PITCH T/C,14P, FPC Connectors | TE Connectivity 1-1734839-4
Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH33J-16S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS

Descriptions

Descriptions of TE Connectivity 1-1734742-4 provided by its distributors.

Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD T/R
CONN FFC VERT 14POS 0.50MM SMD / 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, FFC / FPC, 0.5MM, 14WAY; Pitch Spacing: 0.5mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row; Contact Pla
.5 FPC VT ZIF Type-A 14 CONT Connector System: Flex-to-Board Number of Positions: 14 Centerline (Pitch): .5 mm Centerline (Pitch): .0197 in Insertion Force Type: Zero Insertion Force (ZIF) Flex-to-Board 14 .5 mm .0197" | 0.5Mm Fpc Connector | Part Number: 1-1734742-4 | Internal Number: 1-1734742-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734742-4.