Molex 47272-0001

$ 2.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47272-0001.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
Datasheet2 pages5 years ago

Molex

Upverter

HQonline

element14 APAC

Inventory History

3 month trend:
+17.86%

CAD Models

Download Molex 47272-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-10-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Solder pad 500μm 2 20pin Black SMD,P=0.5mm SMD mount 8.9mm(Length)*6mm(height)
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Molex SlimStack Board-to-Board Receptacle, 0.5mm Pitch, 20-Pin, Right Angle, SMD

Descriptions

Descriptions of Molex 47272-0001 provided by its distributors.

USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort Embossed T/R
USB/DVI/HDMI Connectors; 472720001; MOLEX; 20; Gold; Female; Right Angle
1.00mm Pitch DisplayPort Receptacle, Right-Angle, Surface Mount, 0.76µm Gold (Au) Plating, 20 Circuits, without Cover, Mylar or Flange; with Latch Holes, Peg and Solder Tab of Shell, Lead-Free
Gender = Socket / Contact Type = DisplayPort / Contacts = 20 / Housing Material = Liquid-Crystal Polymer (LCP) / Termination Type = Soldering / Length mm = 16.9 / Series = 47272 / Colour = Black
Displayport Conn, Rcpt, 20Pos; No. Of Contacts:20Contacts; Gender:receptacle; Connector Mounting:surface Mount; Contact Termination:through Hole Right Angle; Contact Plating:gold Plated Contacts; Connector Body Material:metal Body; Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 047272-0001
  • 0472720001
  • 0472720001(
  • 47272-0001.
  • 47272-0001..
  • 47272-0001...
  • 47272-0001....
  • 472720001
  • 472720001.