Molex 44769-1201

Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 3.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44769-1201.

Newark

Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Molex

Factory Futures

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-11.14%

CAD Models

Download Molex 44769-1201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.445
$ 4.529
$ 4.529
Stock
465,018
83,059
83,059
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3 mm
3 mm
3 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
Nylon
Nylon
Contact Material
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-03-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-534206-6
Connector Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
SSW - Samtec 2.54mm Dual Row Straight Socket Strip 8.5mm Profile (mcv)(TO22)
TE Connectivity215309-6
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Socket Strip SKT 12 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Molex 44769-1201 provided by its distributors.

Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 12 Circuits
Conn Wire to Board RCP 12 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Pin and Socket Header PCB - Vertical 12P
MOLEX 44769-1201 Micro-Fit BMI Vert Hdr/Fem DR Tin 12Ckt
Headers & Wire Housings MICRO-FIT 3.0 BMI HDR 2X6P VT
Push-Pull,Receptacle 3mm 2 12pin 5A 2.54¦Ìm 8.4mm
HEADERS, VERT RECP HDR 12P DUAL W/FRICTION PEGS
CONN, RCPT, 12POS, 2ROW, 3MM, TH;
Connector, Rcpt, 12Pos, 2Row, 3Mm; Connector Systems:Board-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Connector Mounting:Through Hole Mount; Product Range:Micro-Fit 3.0 Bmi 44769 Series Rohs Compliant: Yes |Molex 44769-1201

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0447691201
  • 44769-1201.
  • 447691201