Harwin M20-7880646

HARWIN 2.54mmpitch12pDouble row female Bus bar, right angle, Through hole mounting
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7880646.

TME

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+30.51%

CAD Models

Download Harwin M20-7880646 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HARWIN 2.54mm Pitch 10-Pin Dual Row Receptacle, Board-to-Board, M20 Series, Right Angle, TH
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Samtec 2.54mmpitch12pDouble row female Board to Board, SSWseries, Straight, Through-hole
TE Connectivity215309-6
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Samtec 2.54mm Pitch 12-Pin Double Row Receptacle Board-to-Board CES Series Right Angle TH
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount

Descriptions

Descriptions of Harwin M20-7880646 provided by its distributors.

HARWIN 2.54mmpitch12pDouble row female Bus bar, right angle, Through hole mounting
Conn Socket Strip SKT 12 POS 2.54mm Solder RA Thru-Hole Tube
2.54mm (0.1") Pitch DIL Horizontal PC Tail Socket Assembly, tin, 6+6 contacts"
Headers & Wire Housings 06+06 DIL HORIZONTAL SOCKET TIN
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Socket, Pcb, 0.1", 6+6Way; |Harwin M20-7880646
CONN RCPT 12POS 0.1 TIN PCB R/A
2.54mm (0.1) Pitch DIL Horizontal Throu
M20; SKT; DIL; HRZ; 6W; 2.54MM
SOCKET, PCB, 0.1", 6+6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR