Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 215307-6

Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 1.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215307-6.

JRH Electronics

Datasheet5 pages2 years ago

Upverter

Burklin Elektronik

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+6.03%

CAD Models

Download TE Connectivity 215307-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2027-12-31
LTD Date2028-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, CES Series
TE Connectivity215309-6
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount
TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Amphenol Communications Solutions71991-306LF
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 215307-6 provided by its distributors.

Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity AMPMODU HV100 Series 2.54mm Pitch 12-Pin Dual Row Header Right Angle TH
2.54mm 2.54mm Tin Double Row 12P Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS
CONN RCPT 12POS 0.1 GOLD PCB / 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
TE Connectivity 215307-6 HV-100 Female Shrouded Connector 2X06P
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HV100 Series 6 Position 2 Row 2.54 mm Vertical 7 mm RECON Receptacle
Socket, Vertical, 2Row, 12Way; |Te Connectivity Amp 215307-6
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, AMPMODU HV-100
2x6P 2.54mm Pitch HV100 Receptacle, 3A Gold Female Socket
PCB SOCKET, 2.54MM, 12 WAY 2 ROW, STRIP, AMPMODU HV-100 SERIES
Headers & Wire Housings 2X06P RCPT HV-100 TE
SOCKET, VERTICAL, 2ROW, 12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2153076